Sealey AK6870 Locking Pliers 250mm Wide Opening

MPN
AK6870
Brand
Sealey
EAN-13
5054511587586
Order Code
94-0064
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum jaws and handle. Deeply serrated and hardened teeth on a contoured jaw offers secure grip on both flat and round material. Features a 4-position slide and lock joint allowing for an extra-wide opening of the jaws.
  • Heat treated Chrome Molybdenum jaws and handle.
  • Deeply serrated and hardened teeth on a contoured jaw offers secure grip on both flat and round material.
  • Features a 4-position slide and lock joint allowing for an extra-wide opening of the jaws.
  • Jaw Capacity: 90mm.
  • Lifetime guarantee*.
  • Model No. AK6870
Type Locking Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 90mm
Length 250mm
Lifetime Warranty Yes
Nett Weight 0.745kg

Reviews

Be the first to submit a review

Trustpilot