Sealey AK6863B Locking Pliers Set 3pc Quick Release - Black Series

MPN
AK6863B
Brand
Sealey
EAN-13
5054511210941
Order Code
94-2158
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a smooth black oxide finish for corrosion resistance. Deeply serrated and hardened teeth grip the workpiece from any angle. Curved jaw design applies maximum pressure to all four corners of nut or bolt heads making it ideal for high torque applications. One-hand, no-pinch, quick release grip which provides comfort and control, reducing hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled nickel-plated adjustment screw for extra grip. Supplied in EVA foam storage tray.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a smooth black oxide finish for corrosion resistance.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Curved jaw design applies maximum pressure to all four corners of nut or bolt heads making it ideal for high torque applications.
  • Features a one-hand, no-pinch, quick release grip which provides comfort and control, reducing hand fatigue and are much easier to use than traditional style locking pliers.
  • Heavily knurled nickel plated adjustment screw for extra grip with greasy fingers.
  • Jaw Capacity/Length: Curved Jaw - 30/140, 45/220mm, Long Nose - 60/210mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK6863B
Type Locking Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity (1) Curved Jaw - 30mm, (2) Curved Jaw - 45mm, (3) Long Nose - 60mm
Length (1) Curved Jaw - 140mm, (2) Curved Jaw - 220mm, (3) Long Nose - 210mm
Lifetime Warranty Yes
Nett Weight 1.25kg
Pieces 3

Reviews

Be the first to submit a review

Trustpilot