Sealey AK68403 Axial Locking Grip Set 6pc

MPN
AK68403
Brand
Sealey
EAN-13
5051747807525
Order Code
89-9170
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured with rounded contours for smooth, secure handling. Grips feature linear jaw action which applies pressure perpendicular to the workpiece for secure clamping. Compact size with push-button jaw release is ideal for working in confined spaces. Thumb release action allows one-handed operation. Suitable for a wide variety of applications including welding, gluing and riveting. Supplied in storage case.
  • Contents: L-Tip, J-Tip, LL-Tip, W-Tip, JJ-Tip, T-Tip Locking Grip.
  • Manufactured with rounded contours for smooth, secure handling.
  • Grips feature linear jaw action which applies pressure perpendicular to the workpiece for secure clamping.
  • Compact size with push-button jaw release is ideal for working in confined spaces.
  • Thumb release action allows one-handed operation.
  • Suitable for a wide variety of applications including welding, gluing and riveting.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK68403
Type Axial locking grip set
Jaw Capacity 15 to 18mm
Jaw Width 18 to 50mm
Lifetime Warranty Yes
Nett Weight 3.76kg
Overall Length 194 to 230mm
Pieces 6

Reviews

Be the first to submit a review

Trustpilot