Sealey AK6832 Axial Grip 195mm L-type

MPN
AK6832
Brand
Sealey
EAN-13
5024209379847
Order Code
89-1239
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured with rounded contours for smooth, secure handling. Grips feature linear jaw action which applies pressure perpendicular to the workpiece for secure clamping. Compact size with push-button jaw release is ideal for working in confined spaces. Thumb release action allows one-handed operation. Suitable for a wide variety of applications including welding, gluing and riveting.
  • Manufactured with rounded contours for smooth, secure handling.
  • Grips feature linear jaw action which applies pressure perpendicular to the workpiece for secure clamping.
  • Compact size with push-button jaw release is ideal for working in confined spaces.
  • Thumb release action allows one-handed operation.
  • Suitable for a wide variety of applications including welding, gluing and riveting.
  • Supplied with wall or tool chest mountable rack.
  • Lifetime guarantee*.
  • Model No. AK6832
Type Axial grip
Jaw Opening 18mm
Jaw Capacity 18mm
Jaw Width 25mm
Length 195mm
Lifetime Warranty Yes
Nett Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot