Sealey AK6823 Locking Pliers Straight Jaws 230mm 0-45mm Capacity

MPN
AK6823
Brand
Sealey
EAN-13
5054630295614
Order Code
89-1230
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Riveted handle construction provides extra rigidity and reduces deformation when grip is under load. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw enables extra grip.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Riveted handle construction provides extra rigidity and reduces deformation when grip is under load.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw enables extra grip.
  • Lifetime guarantee*.
  • Model No. AK6823
Type Locking Pliers
Jaw Capacity 44mm
Lifetime Warranty Yes
Nett Weight 0.54kg
Overall Length 230mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot