Sealey AK68220 Premier Universal Joint Impact Socket Set 3/8"Sq Drive 10pc

MPN
AK68220
Brand
Sealey
EAN-13
5054630534348
Order Code
43-4138
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Molybdenum steel. Phosphate finish for added corrosion resistance. 360° Rotating universal joint allows you to apply high torque with a 30° working angle to reach fasteners in obstructed or tight spots. Supplied in EVA foam storage tray.
  • Manufactured from hardened and tempered Chrome Molybdenum steel.
  • Phosphate finish for added corrosion resistance.
  • 360° Rotating universal joint allows you to apply high torque with a 30° working angle to reach fasteners in obstructed or tight spots.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in EVA foam storage tray.
  • Lifetime Guarantee*.
  • Model No. AK68220
Type 3/8"Sq Drive - Universal Joint
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
Nett Weight 1.155kg
Quantity of Sockets 10

Reviews

Be the first to submit a review

Trustpilot