Sealey AK6822 Locking Pliers Straight Jaws 185mm 0-30mm Capacity

MPN
AK6822
Brand
Sealey
EAN-13
5024209353618
Order Code
89-1229
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose pliers with reinforced teeth for a range of applications.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Riveted handle construction provides extra rigidity and reduces deformation when grip is under load.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Lifetime guarantee*.
  • Model No. AK6822
Type Locking Pliers
Jaw Capacity 30mm
Jaw Width 45mm
Length 185mm
Lifetime Warranty Yes
Nett Weight 0.38kg
Overall Length 185mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot