Sealey AK68219 Deep Impact Socket Set 3/8Sq Drive 17pc

MPN
AK68219
Brand
Sealey
EAN-13
5054630484032
Order Code
43-4481
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £56.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance. WallDrive® sockets allows a transfer of up to 30% more torque to the fixing. Colour-coded rings for fast identification.
  • Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance.
  • WallDrive® sockets allows a transfer of up to 30% more torque to the fixing.
  • Colour-coded rings for fast identification.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK68219
Type 3/8"Sq Drive - Deep
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Nett Weight 2.50kg
Quantity of Sockets 17

Reviews

Be the first to submit a review

Trustpilot