Sealey AK6821 Locking Pliers Curved Jaws 230mm 0-45mm Capacity

MPN
AK6821
Brand
Sealey
EAN-13
5054630295805
Order Code
89-1228
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Curved jaw design applies maximum pressure to all four corners of nut or bolt heads making it ideal for high torque applications. Riveted handle construction provides extra rigidity and reduces deformation when grip is under load. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw enables extra grip.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Curved jaw design applies maximum pressure to all four corners of nut or bolt heads making it ideal for high torque applications.
  • Riveted handle construction provides extra rigidity and reduces deformation when grip is under load.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw enables extra grip.
  • Capacity: 0-47mm.
  • Lifetime guarantee*.
  • Model No. AK6821
Type Locking Pliers
Jaw Capacity 47mm
Jaw Width 63mm
Length 225mm
Lifetime Warranty Yes
Nett Weight 0.50kg
Overall Length 235mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot