Sealey AK6820 Locking Pliers Curved Jaws 180mm 0-35mm Capacity

MPN
AK6820
Brand
Sealey
EAN-13
5054630295843
Order Code
89-1227
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. Deeply serrated and hardened teeth grip the workpiece from any angle. Curved jaw design applies maximum pressure to all four corners of nut or bolt heads making it ideal for high torque applications. Riveted handle construction provides extra rigidity and reduces deformation when grip is under load. Spring loaded locking mechanism prevents nipping fingertips when releasing. Heavily knurled adjustment screw enables extra grip.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Deeply serrated and hardened teeth grip the workpiece from any angle.
  • Curved jaw design applies maximum pressure to all four corners of nut or bolt heads making it ideal for high torque applications.
  • Riveted handle construction provides extra rigidity and reduces deformation when grip is under load.
  • Spring loaded locking mechanism prevents nipping fingertips when releasing.
  • Heavily knurled adjustment screw for extra grip.
  • Lifetime guarantee*.
  • Model No. AK6820
Type Locking Pliers
Jaw Capacity 38mm
Jaw Width 42mm
Length 185mm
Lifetime Warranty Yes
Nett Weight 0.34kg
Overall Length 190mm
Pieces 1

Reviews

Be the first to submit a review

Accessories


Trustpilot