Sealey AK668 Locking Pliers Set 3pc Rust Resistant

MPN
AK668
Brand
Sealey
EAN-13
5054511534535
Order Code
89-1216
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered, drop-forged Chrome Vanadium steel jaws with combination profile for sheet or pipe. Deep-cut jaw faces assist grip. Knurled jaw adjustment screw and flip release mechanism. Black phosphate finish for long term corrosion resistance.
  • Hardened and tempered, drop-forged Chrome Vanadium steel jaws with combination profile for sheet or pipe.
  • Deep-cut jaw faces assist grip.
  • Knurled jaw adjustment screw and flip release mechanism.
  • Black phosphate finish for long term corrosion resistance.
  • Sizes: 125, 175, 215mm.
  • Maximum Jaw Capacities: 30, 40, 45mm.
  • Lifetime guarantee*.
  • Model No. AK668
Type Curved jaw
Jaw Capacity (1) 30mm, (2) 40mm, (3) 45mm
Length (1) 125mm, (2) 175mm, (3) 215mm
Lifetime Warranty Yes
Nett Weight 0.791kg
Number of Pieces 3

Reviews

Be the first to submit a review

Accessories


Trustpilot