Sealey AK66722 Ratchet Wrench & Socket Set 25pc 3/8"Sq Drive

MPN
AK66722
Brand
Sealey
EAN-13
5054511961218
Order Code
94-1875
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium steel sockets. Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism. Supplied in EVA storage tray.
  • Deluxe professional socket set with standard and deep heat treated mirror polished Chrome Vanadium steel sockets.
  • Slim style contoured handle 72-tooth ratchet wrench with flip reverse and quick release mechanism.
  • Socket Sizes: Standard and Deep; 8-19mm.
  • Contents: 3/8""Sq Drive; Standard Sockets - 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Deep Sockets - 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8""Sq Drive 72-Tooth Ratchet Wrench.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK66722
Contents 3/8"Sq Drive; Standard Sockets - 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Deep Sockets - 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive 72-Tooth Ratchet Wrench
Lifetime Warranty Yes
Nett Weight 1.89kg

Reviews

Be the first to submit a review

Trustpilot