Sealey AK661F Ratchet Wrench Flexi-head 300mm 3/8"sq Drive Pear Head Flip Rev

MPN
AK661F
Brand
Sealey
EAN-13
5024209783699
Order Code
89-4317
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench. Hardened and tempered with a fully polished mirror finish. Slim style contoured handle with pear-head design. Features 180° flexi-head, with flip reverse and quick release mechanism.
  • Chrome Vanadium steel 48-tooth gear-to-gear ratchet wrench.
  • Hardened and tempered with a fully polished mirror finish.
  • Slim style, contoured handle with pear-head design.
  • Features 180° flexi-head with flip reverse and quick release mechanism.
  • Lifetime guarantee*.
  • Model No. AK661F

Model NoAK661F
Drive:3/8"Sq
Length:300mm
Nett Weight:0.38Kg
Ratchet:48-Tooth
Replacement Parts:AK661F.RK - Repair Kit for AK661F 3/8"Sq Drive

Type Flexible head
Drive Size 3/8in
Length 300mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.38kg
Ratchet 48-Tooth
Replacement Parts AK661F.RK - Repair Kit for AK661F 3/8"Sq Drive

Reviews

Be the first to submit a review

Trustpilot