Sealey AK6571 Spark Plug Socket with Universal Joint 3/8"Sq Drive 12-Point 16mm

MPN
AK6571
Brand
Sealey
EAN-13
5054630433436
Order Code
43-4554
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Includes an internal magnet to securely hold the spark plug in place during installation or removal. Thin wall design is intended for use when there is limited clearance for the spark plug. A universal joint with a rotating 360° head which is ideal when space is limited, allowing easier access than a standard socket. Standard depth socket 12-point 3/8 SQ drive 16mm. Manufactured from Chrome Vanadium that is hardened and heat treated for strength and durability. Knurled design for secure grip.
  • Includes an internal magnet to securely hold the spark plug in place during installation or removal.
  • Thin wall design is intended for use when there is limited clearance for the spark plug.
  • Manufactured from Chrome Vanadium that is hardened and heat treated for strength and durability.
  • Universal joint with a rotating 360° head which is ideal when space is limited, allowing easier access than a standard socket.
  • Standard depth socket 12-point 3/8""Sq drive 16mm.
  • Knurled design for secure grip.
  • Model No. AK6571
Type Engine
Drive Size 3/8"Sq
Socket Size 16mm
Material Chrome Vanadium
Drive 3/8"Sq
Length 100mm
Nett Weight 0.120kg
Size(s) 16mm

Reviews

Be the first to submit a review

Trustpilot