Sealey AK6569 Spark Plug Socket with Universal Joint 14mm 3/8"Sq Drive 12-Point

MPN
AK6569
Brand
Sealey
EAN-13
5054630433078
Order Code
84-9515
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Includes an internal magnet to securely hold the spark plug in place during installation or removal. Thin wall design is intended for use when there is limited clearance for the spark plug. A universal joint with a rotating 360° head which is ideal when space is limited, allowing easier access than a standard socket. Standard depth socket 12-point 3/8""Sq drive 14mm. Manufactured from Chrome Vanadium that is hardened and heat treated for strength and durability. Knurled for easy grip with oily hands.
  • Includes an internal magnet to securely hold the spark plug in place during installation or removal.
  • Thin wall design is intended for use when there is limited clearance for the spark plug.
  • Manufactured from Chrome Vanadium that is hardened and heat treated for strength and durability.
  • Universal joint with a rotating 360° head which is ideal when space is limited, allowing easier access than a standard socket.
  • Standard depth socket 12-point 3/8""Sq drive 14mm.
  • Knurled for easy grip with oily hands.
  • Model No AK6569
Type Socket
Drive 3/8in
For Use With BMW
Length 100mm
Nett Weight 0.100kg
Size 14mm
Size(s) 14mm

Reviews

Be the first to submit a review

Trustpilot