Sealey AK6568 Spark Plug Socket - Magnetic Retainer 14mm 3/8"Sq Drive 12-Point

MPN
AK6568
Brand
Sealey
EAN-13
5051747782372
Order Code
89-0563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for use where plug clearance is tight. Standard depth, thin wall, 12-point 3/8""Sq drive 14mm socket with magnetic insert to retain spark plug.
  • Designed for use where plug clearance is tight.
  • Standard depth, thin wall, 12-point 3/8""Sq drive 14mm socket.
  • Magnetic insert to retain spark plug.
  • Application: BMW.
  • Model No. AK6568
Type Socket
Drive 3/8in
For Use With BMW
Length 65mm
Nett Weight 0.06kg
Size 14mm
Size(s) 14mm

Reviews

Be the first to submit a review

Trustpilot