Sealey AK6561 Hex Socket Bit Set with Rail 6pc Stubby 1/2"sq Drive Metric

MPN
AK6561
Brand
Sealey
EAN-13
5024209038898
Order Code
89-1208
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One-piece Chrome Vanadium steel socket bits. Sockets are heat treated, chrome plated and satin finished. Knurled rings assist the gripping of the sockets with oily fingers. Supplied on socket rail.
  • Forged Chrome Vanadium steel sockets with Chrome Vanadium one-piece steel hex bits.
  • Knurled ring to assist gripping socket with oily fingers.
  • Contents: 8, 10, 12, 14, 17, 19mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6561
Type Stubby hex sockets
Drive Size 1/2in
Number of Pieces 6
Contents Hex Socket Bits; 8, 10, 12, 14, 17, 19mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 42mm
Measurement 8 to 19mm
Minimum Length 40mm
Nett Weight 0.58kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot