Sealey AK65603 Hex Socket Bit Set Lock-On™ 8pc 3/8Sq Drive - Imperial

MPN
AK65603
Brand
Sealey
EAN-13
5054511718720
Order Code
94-0062
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. S2 Steel hex bits with a zinc phosphate finish. Removes rusted, damaged and severely rounded hex head fasteners with ease. Patented twist design grips tighter as they turn. Prevents fasteners from rounding. Supplied on a metal socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • S2 Steel hex bits with a zinc phosphate finish.
  • Removes rusted, damaged and severely rounded hex head fasteners with ease.
  • Patented twist design grips tighter as they turn.
  • Prevents fasteners from rounding.
  • Sizes: 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16"" 3/8"".
  • Supplied on a metal socket rail.
  • Lifetime guarantee*.
  • Model No. AK65603



Contents 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8"
Drive 3/8"Sq
Lifetime Warranty Yes
Minimum Length 48mm

Reviews

Be the first to submit a review

Trustpilot