Sealey AK65602 Hex Socket Bit Set Lock-On™ 8pc 1/4" & 3/8"Sq Drive Imperial

MPN
AK65602
Brand
Sealey
EAN-13
5054511718829
Order Code
94-0061
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. S2 Steel hex bits with a zinc phosphate finish. Removes rusted, damaged and severely rounded hex head fasteners with ease. Patented twist design grips tighter as they turn. Prevents fasteners from rounding. Supplied on a metal socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • S2 Steel hex bits with a zinc phosphate finish.
  • Removes rusted, damaged and severely rounded hex head fasteners with ease.
  • Patented twist design grips tighter as they turn.
  • Prevents fasteners from rounding.
  • Sizes: 1/4""Sq Drive; 1/8""-3/16", 3/8""Sq Drive; 7/32""-3/8"".
  • Supplied on a metal socket rail.
  • Lifetime guarantee*.
  • Model No. AK65602



Contents 1/4"Sq Drive; 1/8, 9/64, 5/32, 3/16, 3/8"Sq Drive; 7/32, 1/4, 5/16, 3/8"
Drive 1/4" & 3/8"Sq
Lifetime Warranty Yes
Maximum Length 48mm
Minimum Length 38mm

Reviews

Be the first to submit a review

Trustpilot