Sealey AK656 Hex Key Socket Set 6pc 3/8"sq Drive Metric

MPN
AK656
Brand
Sealey
EAN-13
5024209274135
Order Code
89-1207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated, chrome plated and satin finished. Knurled rings assist the gripping of the sockets with oily fingers. Supplied on socket rail.
  • Forged Chrome Vanadium steel sockets and hex bits.
  • Sockets are heat treated, chrome plated and satin finished.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Supplied on socket rail.
  • Sizes: 4, 5, 6, 7, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. AK656
Type Hex key
Drive Size 3/8in
Number of Pieces 6
Contents Hex Key Socket Bits; 4, 5, 6, 7, 8, 10mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 4 to 10mm
Nett Weight 0.27kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot