Sealey AK6558 Spark Plug Socket 14mm 12-point 3/8"sq Drive

MPN
AK6558
Brand
Sealey
EAN-13
5051747367036
Order Code
89-6437
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for use where plug clearance is tight. Standard depth, thin wall, 3/8""Sq drive WallDrive® socket.
  • Designed for use where plug clearance is tight.
  • Thin wall 12-point 14mm socket.
  • Rubber insert to retain spark plug.
  • Model No. AK6558
Type Spark plug socket
Drive 3/8in
Length 64mm
Nett Weight 0.08kg
Size 14mm
Size(s) 14mm

Reviews

Be the first to submit a review

Trustpilot