Sealey AK6556 Spark Plug Socket Set 4pc 3/8"Sq Drive

MPN
AK6556
Brand
Sealey
EAN-13
5054511341386
Order Code
89-5764
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged, Chrome Vanadium steel, 3/8""Sq drive WallDrive® sockets with rubber plug retention, external hex and polished chrome finish. Set includes thin walled 16mm socket, for where clearance is tight.
  • Forged, Chrome Vanadium steel, 3/8""Sq drive WallDrive® sockets, polished chrome finish.
  • Rubber plug retention and external hex.
  • Sockets: 14, 16, 21mm, 16mm Thin-wall.
  • Includes thin walled 16mm socket, for where clearance is tight.
  • Lifetime guarantee*.
  • Model No. AK6556
Type Spark plug socket
Drive 3/8in
Length 63mm
Nett Weight 0.63kg
Size 14, 16, 21mm
Size(s) 14, 16, 21mm, 16mm Thin Wall

Reviews

Be the first to submit a review

Trustpilot