Sealey AK6552 Spark Plug Socket 16mm 3/8"sq Drive 250mm

MPN
AK6552
Brand
Sealey
EAN-13
5054630137594
Order Code
89-4391
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for use with deep-seated spark plugs. Magnetic insert to retain spark plug. 250mm Long, 3/8""Sq drive, 12-point socket.
  • Designed for use with deep-seated spark plugs.
  • Magnetic insert to retain spark plug.
  • 250mm Long, 3/8""Sq drive, 12-point socket.
  • Lifetime guarantee*.
  • Model No. AK6552
Type Spark plug sockets
Drive 3/8in
For Use With Renault Clio
Length 250mm
Nett Weight 0.28kg
Size 16mm
Size(s) 16mm

Reviews

Be the first to submit a review

Trustpilot