Sealey AK6551 Spark Plug Socket 14mm 3/8"Sq 12-Point Magnetic Drive 250mm Long

MPN
AK6551
Brand
Sealey
EAN-13
5054630137105
Order Code
89-4390
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for use with deep-seated spark plugs. Magnetic insert to retain spark plug. 250mm Long, 3/8""Sq drive, 12-point socket.
  • Designed for use with deep-seated spark plugs.
  • Magnetic insert to retain spark plug.
  • 250mm Long, 3/8""Sq drive, 12-point socket.
  • Lifetime guarantee*.
  • Model No. AK6551
Type Spark plug sockets
Drive 3/8in
For Use With Renault Clio
Length 250mm
Nett Weight 0.24kg
Size 14mm
Size(s) 14mm

Reviews

Be the first to submit a review

Trustpilot