Sealey AK6516 Magnetic Pick-up Tool with Power Ring 1.6kg Capacity

MPN
AK6516
Brand
Sealey
EAN-13
5024209915274
Order Code
89-5143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chromed metal body with telescopic and flexible shaft pick-up tool. Features a scribe/washer jet tool, pocket-clip and knurled cap. 2.2kg Pick-up capacity from Ø11mm magnet.
  • Chromed metal body with telescopic 6-section and flexible shaft pick-up tool.
  • Features a scribe/washer jet tool, pocket-clip and knurled cap.
  • 2.2kg Pick-up capacity from Ø11mm magnet.
  • Minimum/Maximum Length: 160/590mm.
  • Lifetime guarantee*.
  • Model No. AK6516
Type Magnetic pick up tool
Length 590mm
Capacity 2.2kg
Lengths Minimum/Maximum; 160/590mm
Lifetime Warranty Yes
Lift Capacity 1600g
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot