Sealey AK64909 Ratchet Screwdriver Set 12pc

MPN
AK64909
Brand
Sealey
EAN-13
5054511630800
Order Code
94-0058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twist-reverse and ratchet lock mechanism. Chrome Vanadium steel shaft with magnetic bit retention. Features spring loaded integral bit storage. Supplied with 12pc S2 steel bit set.
  • Twist-reverse and ratchet lock mechanism.
  • Chrome Vanadium steel shaft with magnetic bit retention.
  • Features spring loaded integral bit storage.
  • Supplied with 12pc S2 steel bit set.
  • Bits: Slotted; 4, 5, 6mm, Phillips; #1, #2, Pozi; #2, Hex; 3, 4, 5mm, TRX-Star*; T15, T20, T25.
  • Lifetime guarantee*.
  • Model No. AK64909
Type Ratchet Screwdrivers
Number of Pieces 12
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Bits Slotted
Height Safe No
Nett Weight 0.29kg
Non Sparking No
Overall Length Various
S2 Steel Bits Slotted; 4, 5, 6mm, Phillips; #1, #2, Pozi; #2, Hex; 3, 4, 5mm, TRX-Star*; T15, T20, T25
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot