Sealey AK6419 Oil Filter Pliers - Auto-Adjusting

MPN
AK6419
Brand
Sealey
EAN-13
5051747921504
Order Code
89-9706
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2-Stage action that automatically adjusts to the size of the filter, then tightens. Layered steel construction for added strength. Features serrated jaws to maximize grip and non-slip handles for added control.
  • Capacity: Ø60-120mm.
  • 2-Stage action that automatically adjusts to the size of the filter, then tightens.
  • Layered steel construction for added strength.
  • Features serrated jaws to maximize grip and non-slip handles for added control.
  • Lifetime Guarantee*.
  • Model No. AK6419
Type Pliers
Capacity Ø60-120mm
For Use With 60 to 120mm
Nett Weight 0.37kg

Reviews

Be the first to submit a review

Trustpilot