Sealey AK6408 Strap Wrench Set 2pc

MPN
AK6408
Brand
Sealey
EAN-13
5054511361322
Order Code
89-0323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Suitable for removing and installing oil filters as well as many other applications. Adjustable strap fits filters up to Ø120mm or Ø150mm depending on wrench. Features soft grip handle for added comfort.
  • Suitable for removing and installing oil filters as well as many other applications.
  • Features soft grip handle for added comfort.
  • Capacity: Ø120, Ø150mm.
  • Model No. AK6408
Type Strap wrench
Capacity Ø120, Ø150mm
For Use With 120, 150mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot