Sealey AK6407 Strap Wrench 150mm

MPN
AK6407
Brand
Sealey
EAN-13
5054511347180
Order Code
89-5657
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for removing and installing oil filters as well as many other applications. Adjustable strap fits filters up to Ø120mm or Ø150mm, depending on model. Features soft grip handle for added comfort.
  • Suitable for removing and installing oil filters as well as many other applications.
  • Adjustable strap fits filters up to Ø150mm.
  • Features soft grip handle for added comfort.
  • Model No. AK6407
Type Strap wrench
Capacity Ø150mm
For Use With 150mm
Nett Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot