Sealey AK6403 Oil Filter Strap Wrench 300mm Capacity 3/8in. and 1/2in. Sq Drive

Order Code:

89-0246

Brand: Sealey MPN: AK6403 EAN-13: 5024209354547
Qty Unit Price (Ex VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Satin finish cast steel body with 3/8" and 1/2"Sq drives. Designed for use with ratchet wrench, but may also be used with a 21mm(13/16") spanner. Extra wide nylon webbing strap.

Model NoAK6403
Capacity:<Ø300mm
Drive:3/8" & 1/2"Sq
Nett Weight:0.33Kg

Type Strap wrench
Capacity <Ø300mm
Drive 3/8, 1/2in
For Use With Up to 300mm
Nett Weight 0.33kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot