Sealey AK63947 Ratchet Ring Spanner 4-in-1 Flexi-Head Reversible Metric Platinum

MPN
AK63947
Brand
Sealey
EAN-13
5054511925340
Order Code
94-4413
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished micro satin finish. Innovative ring design allows four different sizes on one spanner. 100-Tooth ratchet rings require only 3.6º rotation to pick up the next tooth. Ideal for applications where space is limited.
  • Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished micro satin finish.
  • Innovative ring design allows four different sizes on one spanner.
  • 100-Tooth ratchet rings require only 3.69º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Size Coverage: 10 x 13, 17 x 19mm.
  • Lifetime guarantee*.
  • Model No. AK63947
Type Spanner
Imperial or Metric Metric
Length 235mm
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot