Sealey AK63940B Premier Black Combination Ratchet Spanner Set 12pc

Order Code:

43-4627

Brand: Sealey MPN: AK63940B EAN-13: 5054630533525
Qty Was Unit Price (Ex VAT)
1+ £114.00 £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High-quality slim style Chrome Vanadium steel spanners.

Hardened and tempered with a black electrodeposition finish and a machined lacquered head.

Ultra-smooth 100-tooth ratchet ring, ideal for use where space is limited.

Supplied in EVA foam storage tray.


Type Spanner
Imperial or Metric Metric
Length 134mm
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Nett Weight 1.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot