Sealey AK6252 Premier Platinum Series Hex & TRX-Star* Socket Bit

MPN
AK6252
Brand
Sealey
EAN-13
5054630593369
Order Code
43-3987
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel bits. Heat treated and chrome plated with a fully polished micro satin finish. Colour-coded rings for fast identification. Supplied on anodised aluminium socket rail with lockable nylon clips.
  • Forged Chrome Vanadium steel sockets with S2 steel bits.
  • Heat treated and chrome plated with a fully polished micro satin finish.
  • Colour-coded rings for fast identification.
  • Supplied on anodised aluminium socket rail with lockable nylon clips.
  • Contents: Hex Socket Bits; 4, 5, 6, 7, 8, 9, 10, 11, 12mm, TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Rail Length: 360mm.
  • Lifetime Guarantee*.
  • Model No. AK6252
Type Socket & Bit Sets
Contents Hex Socket Bits; 4, 5, 6, 7, 8, 9, 10, 11, 12mm, TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50
Drive 3/8"Sq
Maximum Length 360mm
Minimum Length 360mm
Nett Weight 0.950kg

Reviews

Be the first to submit a review

Trustpilot