Sealey AK6251 Premier Platinum TRX-Star* Socket Bit Set 3/8"Sq Drive 9pc

MPN
AK6251
Brand
Sealey
EAN-13
5054630149719
Order Code
94-5483
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets are heat treated and chrome plated with a fully polished micro satin finish. Colour-coded rings for fast identification. Knurled rings assist the gripping of the sockets with oily fingers.
  • Forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets are heat treated and chrome plated with a fully polished micro satin finish.
  • Colour-coded rings for fast identification.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Lifetime Guarantee*.
  • Model No. AK6251
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Drive 3/8" Sq Drive
Nett Weight 0.450kg

Reviews

Be the first to submit a review

Trustpilot