Sealey AK6250 Premier Platinum Hex Socket Bit Set 3/8"Sq Drive 9pc

MPN
AK6250
Brand
Sealey
EAN-13
5054630149702
Order Code
94-5482
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
10+ £20.35
50+ £19.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished micro satin finish. Colour-coded rings for fast identification. Knurled rings assist the gripping of the sockets with oily fingers. Supplied on socket rail.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished micro satin finish.
  • Colour-coded rings for fast identification.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Contents: 4, 5, 6, 7, 8, 9, 10, 11, 12mm.
  • Supplied on socket rail.
  • Lifetime Guarantee*.
  • Model No. AK6250
Contents 4, 5, 6, 7, 8, 9, 10, 11, 12mm
Drive 3/8"Sq Drive
Nett Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot