Sealey AK6245 TRX-Star* Socket Bit Set 12pc Stubby 1/4", 3/8" & 1/2"Sq Drive

MPN
AK6245
Brand
Sealey
EAN-13
5054511557893
Order Code
94-0048
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA tray.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 1/4""Sq Drive; T8, T10, T15, T20, T25, T27, 3/8""Sq Drive; T30, T40, T45, T50, T55, 1/2""Sq Drive; T60.
  • Supplied in EVA tray.
  • Lifetime guarantee*.
  • Model No. AK6245
Contents TRX-Star* Socket Bits: 1/4"Sq Drive; T8, T10, T15, T20, T25, T27, 3/8"Sq Drive; T30, T40, T45, T50, T55, 1/2"Sq Drive; T60, Minimum/Maximum Length: 29/44mm
Lifetime Warranty Yes
Nett Weight 0.kg

Reviews

Be the first to submit a review

Trustpilot