Sealey AK6244 Hex Socket Bit Set 10pc Stubby 1/4", 3/8" & 1/2"Sq Drive

MPN
AK6244
Brand
Sealey
EAN-13
5054511557992
Order Code
94-0047
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA tray.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 1/4""Sq Drive (28mm); 4, 5, 6, 7, 8, 3/8""Sq Drive (34mm); 10, 12, 14, 1/2""Sq Drive (45mm); 17, 19mm.
  • Supplied in EVA tray.
  • Lifetime guarantee*.
  • Model No. AK6244
Contents 1/4"Sq Drive (28mm); 4, 5, 6, 7, 8, 3/8"Sq Drive (34mm); 10, 12, 14, 1/2"Sq Drive (45mm); 17, 19mm
Lifetime Warranty Yes
Nett Weight 0.kg
Sizes 1/4"Sq Drive (28mm)

Reviews

Be the first to submit a review

Trustpilot