Sealey AK6242 TRX-Star* Socket Bit Set 10pc 3/8"Sq Drive

MPN
AK6242
Brand
Sealey
EAN-13
5054511558241
Order Code
94-0045
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA storage tray.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: T10, T15, T20, T25, T27, T30, T40, T45, T47, T50.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK6242
Contents 50mm TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T47, T50
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.kg

Reviews

Be the first to submit a review

Trustpilot