Sealey AK6241 Spline Socket Bit Set 8pc 1/4", 3/8" & 1/2"Sq Drive

Order Code:

94-0044

Brand: Sealey MPN: AK6241 EAN-13: 5054511558098
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

One of a comprehensive range of Premier Hand Tools, suitable for daily professional use. Forged Chrome Vanadium 1/4", 3/8" & 1/2"Sq drive steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA tray.
  • Forged Chrome Vanadium 1/4", 3/8" & 1/2"Sq drive steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 1/4"Sq Drive (30mm)
  • M4, M5, M6, 3/8"Sq Drive (38mm)
  • M8, M10, M12, 1/2"Sq Drive (52mm)
  • M14, M16.
  • Supplied in EVA tray.
  • Lifetime guarantee*.
  • Model No. AK6241
Lifetime Warranty Yes
Sizes 1/4"Sq Drive (30mm)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot