Sealey AK6240 Hex Key Socket Bit Set 9pc Metric 3/8"Sq Drive

MPN
AK6240
Brand
Sealey
EAN-13
5054511558166
Order Code
94-0043
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets are heat treated and chrome plated with a fully polished mirror finish. Knurled rings assist the gripping of the sockets with oily fingers. Supplied in EVA storage tray.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets are heat treated and chrome plated with a fully polished mirror finish.
  • Knurled rings assist the gripping of the sockets with oily fingers.
  • Sizes: 4, 5, 6, 7, 8, 9, 10, 11, 12mm.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK6240
Contents Hex Socket Bits; 4, 5, 6, 7, 8, 9, 10, 11, 12mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.kg

Reviews

Be the first to submit a review

Trustpilot