Sealey AK6236 TRX-Star Socket Bit Set 10pc 3/8"Sq Drive 100mm

MPN
AK6236
Brand
Sealey
EAN-13
5054630353673
Order Code
89-7320
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits. Sockets heat treated and chrome plated for resistance to corrosion. Dual satin/chrome finish with knurled ring to assist with grip. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-Star* bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Dual satin/chrome finish with knurled ring to assist with grip.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T47, T50.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6236
Drive Size 3/8in
Number of Pieces 10
Contents T10, T15, T20, T25, T27, T30, T40, T45, T47, T50
Drive 3/8"Sq
Lifetime Warranty Yes
Maximum Length 95mm
Nett Weight 0.610kg

Reviews

Be the first to submit a review

Trustpilot