Sealey AK6234 Ribe Socket Bit Set 7pc 1/2"sq Drive 55mm

MPN
AK6234
Brand
Sealey
EAN-13
5051747472181
Order Code
89-6774
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel 1/2""Sq drive sockets with S2 steel ribe bits. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.
  • Contents: M8, M9, M10, M11, M12, M13, M14.
  • Forged Chrome Vanadium steel 1/2""Sq drive sockets with S2 steel ribe bits.
  • Knurled ring to assist gripping of socket with oily fingers.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6234
Type Ribe sockets
Drive Size 1/2in
Number of Pieces 7
Contents 1/2"Sq Drive 55mm Ribe Socket Bits; M8, M9, M10, M11, M12, M13, M14
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 55mm
Measurement 8 to 14mm
Minimum Length 55mm
Nett Weight 0.67kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot