Sealey AK6229B Hex Socket Bit Set 10pc Stubby 1/4", 3/8", 1/2"SqDrive Blk Series

MPN
AK6229B
Brand
Sealey
EAN-13
5054511267488
Order Code
94-2127
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. Fully polished black chrome finish with machined and lacquered surfaces. S2 Steel stubby hex bits with a phosphate finish. Ideal for limited access applications. Knurled ring for extra grip with greasy fingers. Supplied on socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • S2 Steel stubby hex bits with a phosphate finish.
  • Ideal for limited access applications.
  • Knurled ring for extra grip with greasy fingers.
  • Contents: 4, 5, 6, 7, 8, 10, 12, 14, 17, 19mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6229B
Contents 1/4"Sq Drive; 4, 5, 6, 7, 8mm, 3/8"Sq Drive; 10, 12, 14mm, 1/2"Sq Drive; 17, 19mm
Lifetime Warranty Yes
Maximum Length 50mm
Minimum Length 30mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot