Sealey AK62263 TRX-Star Socket Bit Set Lock-On™ 7pc 3/8Sq Drive

MPN
AK62263
Brand
Sealey
EAN-13
5054511726022
Order Code
94-0042
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. S2 Steel bits with a satin chrome finish. Designed for extracting TRX-Star* screw heads and fasteners that have become damaged, cross-threaded or jammed. Supplied on a metal socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • S2 Steel bits with a satin chrome finish.
  • Designed for extracting TRX-Star* screw heads and fasteners that have become damaged, cross-threaded or jammed.
  • Sizes: T10, T15, T20, T25, T27, T30, T40.
  • Supplied on a metal socket rail.
  • Lifetime guarantee*.
  • Model No. AK62263



Contents T10, T15, T20, T25, T27, T30, T40
Drive 3/8"Sq
Lifetime Warranty Yes
Maximum Length 48mm
Minimum Length 48mm
Nett Weight 0.255kg

Reviews

Be the first to submit a review

Trustpilot