Sealey AK62262 TRX-Star* Socket Bit Set Lock-On™ 7pc 1/4" & 3/8"Sq Drive

MPN
AK62262
Brand
Sealey
EAN-13
5054511725346
Order Code
94-0041
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. S2 Steel bits with a satin chrome finish. Designed for extracting TRX-Star* screw heads and fasteners that have become damaged, cross-threaded or jammed. Supplied on a metal socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • S2 Steel bits with a satin chrome finish.
  • Designed for extracting TRX-Star* screw heads and fasteners that have become damaged, cross-threaded or jammed.
  • Sizes: 1/4""Sq Drive; T10, T15, T20, 3/8""Sq Drive; T25, T27, T30, T40.
  • Supplied on a metal socket rail.
  • Lifetime guarantee*.
  • Model No. AK62262



Contents 1/4"Sq Drive; T10, T15, T20, 3/8"Sq Drive; T25, T27, T30, T40
Drive 1/4" & 3/8"Sq
Lifetime Warranty Yes
Maximum Length 48mm
Minimum Length 38mm
Nett Weight 0.205kg

Reviews

Be the first to submit a review

Trustpilot