Sealey AK6214B Spline Socket Bit Set 8pc 1/4", 3/8" & 1/2"Sq Drive Black Series

MPN
AK6214B
Brand
Sealey
EAN-13
5054511267433
Order Code
94-2128
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 07/11/2026

Professional heat treated Chrome Vanadium steel sockets. Fully polished black chrome finish with machined and lacquered surfaces. S2 Steel spline bits with a phosphate finish. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • S2 Steel spline bits with a phosphate finish.
  • Knurled ring to assist gripping of socket with oily fingers.
  • Contents: 1/4""Sq Drive; M4, M5, M6, 3/8""Sq Drive; M8, M10, M12, 1/2""Sq Drive; M14, M16.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6214B
Contents 1/4"Sq Drive (36mm); M4, M5, M6, 3/8"Sq Drive (50mm); M8, M10, M12, 1/2"Sq Drive (57mm); M14, M16
Drive 1/4, 3/8" & 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot