Sealey AK6207B TRX-Star* Socket Bit Set 10pc 3/8"Sq Drive Black Series

MPN
AK6207B
Brand
Sealey
EAN-13
5054511267457
Order Code
94-2129
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. Fully polished black chrome finish with machined and lacquered surfaces. S2 Steel TRX-Star* bits with a phosphate finish. Knurled ring to assist gripping with oily fingers. Supplied on socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • S2 Steel TRX-Star* bits with a phosphate finish.
  • Knurled ring to assist gripping with oily fingers.
  • Contents: TRX-Star*; T10, T15, T20, T25, T27, T30, T40, T45, T47, T50.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK6207B
Contents 3/8"Sq Drive 50mm TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T47, T50
Drive 3/8"Sq
Lifetime Warranty Yes
Maximum Length 50mm
Minimum Length 50mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot