Sealey AK620 Hex Socket Bit Set 9pc 1/2"sq Drive

MPN
AK620
Brand
Sealey
EAN-13
5024209239844
Order Code
89-1159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets heat treated and chrome plated for resistance to corrosion. Satin finish with knurled ring to assist gripping socket with oily fingers. Supplied in metal storage case.
  • Forged Chrome Vanadium steel sockets with S2 steel hex bits.
  • Sockets heat treated and chrome plated for resistance to corrosion.
  • Satin finish with knurled ring to assist gripping socket with oily fingers.
  • Sizes: 5, 6, 7, 8, 9, 10, 12, 14, 17mm.
  • Supplied in metal storage case.
  • Lifetime guarantee*.
  • Model No. AK620
Type Hex sockets
Drive Size 1/2in
Number of Pieces 9
Contents 1/2"Sq Drive 55-70mm Hex Socket Bits; 5, 6, 7, 8, 9, 10, 12, 14, 17mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 70mm
Measurement 5 to 17mm
Minimum Length 55mm
Nett Weight 1.21kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot