Sealey AK6193 Trx-star Socket and Security Bit Set 29pc

MPN
AK6193
Brand
Sealey
EAN-13
5054630278211
Order Code
89-1158
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets hardened, tempered and fully polished mirror finish with knurled ring. Bits manufactured from S2 steel. Includes male and female TRX-Star* sockets, security TRX-Star* bits and 3/8""Sq drive bit adaptor. Supplied in EVA foam tray.
  • Drop-forged Chrome Vanadium steel sockets hardened, tempered and fully polished mirror finished with knurled ring.
  • Bits manufactured from S2 steel.
  • Includes male and female TRX-Star* sockets, Security TRX-Star* bits and 3/8""Sq drive bit adaptor.
  • Supplied in EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK6193
Type Torx Star
Drive Size 3/8in
Number of Pieces 29
Contents TRX-Star* Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E12, E14, E16, E18, E20, TRX-Star* Socket Bits; T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, Security TRX-Star* Bits; T10H, T15H, T20H, T25H, T27H, T30H, T40H, 3/8"Sq Drive x 1/4"Hex Drive Adaptor
Drive 1/4", 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.762kg
Socket Type TRX-Star

Reviews

Be the first to submit a review

Trustpilot