Sealey AK6191 Trx-star Socket and Bit Set 19pc

MPN
AK6191
Brand
Sealey
EAN-13
5024209108003
Order Code
89-1157
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

S2 Steel bits with 3/8""Sq drive to 8mm hex drive adaptor. Chrome Vanadium steel sockets, hardened and heat treated for strength. Dual satin/chrome finish with knurled ring for corrosion resistance and extra grip - even with oily fingers. Supplied in storage case.
  • S2 Steel bits (T15-T55) with 3/8""Sq drive to 8mm hex drive adaptor.
  • Chrome Vanadium steel sockets (E7-E20), hardened and heat treated for strength.
  • Half chrome/satin finish with knurled ring for corrosion resistance and extra grip - even with oily fingers.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK6191
Type Torx Star
Drive Size 3/8in
Number of Pieces 19
Contents 3/8"Sq Drive TRX-Star* Sockets; E7, E8, E10, E11, E12, E14, E16, E18, E20, TRX-Star* Bits x 8mm Hex; T15, T20, T25, T27, T30, T40, T45, T50, T55, 3/8"Sq Drive x 8mm Hex Drive Adaptor
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement T10 to 55
Nett Weight 0.53kg
Socket Type TRX-Star

Reviews

Be the first to submit a review

Trustpilot